Nexperia 74AHC14PW,118

74AHC Series 5.5V High Speed Si-Gate CMOS Hex Inverting Schmitt Trigger TSSOP-14
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AHC14PW,118.

SHENGYU ELECTRONICS

Datasheet16 pages17 years ago
Datasheet17 pages17 years ago

IHS

Future Electronics

Jameco

Inventory History

3 month trend:
+132%

CAD Models

Download Nexperia 74AHC14PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.15
$ 0.15
Stock
953,425
4,415,346
4,415,346
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
13.5 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-01-12
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

MC74VHC14DTG, HEX SCHMITT TRIGGER INVERTER, 2 - 5.5 V, 14-PIN TSSOP
74VHC Series 2 to 5.5 V CMOS Hex Schmitt Inverter - TSSOP-14
Texas InstrumentsSN74AHC14PW
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74AHC14QPWRQ1
Automotive 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Texas InstrumentsSN74HC04PW
74HC04 EAR99 74HC Tube logic gate circuit 16ns @ 6V 50pF 1.2mm 5.2mA 5.2mA 6V
Hex Inverting Schmitt Trigger | IC INVERTER SCHMITT 6CH 14TSSOP

Descriptions

Descriptions of Nexperia 74AHC14PW,118 provided by its distributors.

74AHC Series 5.5V High Speed Si-Gate CMOS Hex Inverting Schmitt Trigger TSSOP-14
Inverter Schmitt Trigger 6-Element 2V to 5.5V 14-Pin TSSOP
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, TSSOP, 74AHC14
IC,74AHC14PW,118,HEX INVERTER SCHMITT TRIGGER <AZ
INVERTING SCHMITT TRIGGER, HEX, TSSOP-14; Logic Family / Base Number:74AHC14; Logic Type:Inverter Schmitt Trigger; Output Current:25mA; No. of Inputs:6; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:TS

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74AHC14PW,118"
  • 74AHC14PW 118
  • 74AHC14PW,118.
  • 74AHC14PW-118
  • 74AHC14PW118
  • 74AHC14PW@118