What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AHC14PW

6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125

$ 0.508
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC14PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Datasheet27 pages13 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

Newark

Farnell

iiiC

Inventory History

3 month trend:
-31.81%

CAD Models

Download Texas Instruments SN74AHC14PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.508
$ 0.188
$ 0.188
Stock
422,519
1,638,053
1,638,053
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
18.5 ns
12 ns
12 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC14PW.

Related Parts

MC74VHC14DTG, HEX SCHMITT TRIGGER INVERTER, 2 - 5.5 V, 14-PIN TSSOP
74VHC Series 2 to 5.5 V CMOS Hex Schmitt Inverter - TSSOP-14
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, TSSOP, 74AHC14
74AHCU Series 5 V 1-State General Purpose Hex inverter Surface Mount - TSSOP-14
Texas InstrumentsSN74AHC04PW
74AHC04 EAR99 74AHC Tube logic gate circuit 7.5ns @ 5V 50pF 1.2mm 8mA 8mA 5.5V
7ns@ 5V,50pF 6 6 2V 5.5V 8mA Inverter VHC 8mA TSSOP-14 SMD mount,glue mount 5mm*4.4mm*900μm

Descriptions

Descriptions of Texas Instruments SN74AHC14PW provided by its distributors.

6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin TSSOP Tube
10.6ns@ 5V,50pF Schmitt trigger 6 1 6 6 2V 5.5V 8mA Inverter AHC 8mA TSSOP-14 SMD mount 1.2mm(height)
74AHC14 EAR99 74AHC Tube logic gate circuit 10.6ns @ 5V 50pF 1.2mm 8mA 8mA 2.2V-3.85V
IC, SCHMITT TRIGGER, SMD, 74AHC14; Famille Logique/ Numéro de base: 74AHC14; Type de logique: Inverseur; Courant, sortie: 8mA; Nombre d'entrées: 1; Tension, alimentation min.: 2V; Tension, alimentation max..: 5.5V; Type de boî

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC14PW .
  • SN74AHC14PW.