Texas Instruments SN74HC04PW

Texas Instruments CMOS Inverter, 6-Channel, TSSOP Package, SMD
$ 0.549
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC04PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

SHENGYU ELECTRONICS

TME

Newark

Inventory History

3 month trend:
-2.94%

CAD Models

Download Texas Instruments SN74HC04PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.092
$ 0.092
Stock
740,713
1,107,870
1,107,870
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
16 ns
26 ns
26 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC04PW.

Related Parts

Texas InstrumentsSN74HC04IPWRG4Q1
Inverter 6-Element CMOS Automotive AEC-Q100 14-Pin TSSOP T/R
Texas InstrumentsSN74HC04IPWRQ1
Automotive Catalog Hex Inverters 14-TSSOP -40 to 85
Texas InstrumentsSN74HCU04PW
IC INVERTER 6CH 1-INP 14TSSOP / Inverter IC 6 Channel 14-TSSOP
Nexperia74HC04PW,118
74HC Series 6 V Surface Mount High Speed Si-Gate CMOS Hex Inverter - TSSOP-14
74HC Series 2 V to 6 V 6 Channel Surface Mount Hex Inverter IC - TSSOP-14
IC HEX INVERTER CMOS 14-TSSOP

Descriptions

Descriptions of Texas Instruments SN74HC04PW provided by its distributors.

Texas Instruments CMOS Inverter, 6-Channel, TSSOP Package, SMD
Inverter 6-Element CMOS Automotive 14-Pin TSSOP Tube
6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85
INVERTER, HEX, 1 I/P, TSSOP-14; Logic Family / Base Number: 74HC04; Logic Type: Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic IC Family: 74HC; Logic IC Base Number: 7404; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC04PW .