Nexperia 1N4729A,113

Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 1N4729A,113.

IHS

Datasheet10 pages16 years ago
Datasheet10 pages16 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-0.15%

Alternate Parts

Price @ 1000
$ 0.071
$ 0.037
$ 0.037
Stock
445,129
1,340,520
1,340,520
Authorized Distributors
6
1
1
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemi1N4729A
1N4729 Series 1 W 3.6 V 100 mA Through Hole Zener Diode - DO-41
onsemi1N4729ATR
Tape & Reel (TR) ±5% Through Hole Single Zener Diode 100muA @ 1V 1W 3.6V 10Ohm
onsemi1N4728A
1N4728 Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
DIODE, ZENER, VR 3.6V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 1260MA, PD 1.3W
Zener Diode Single 3.3V 5% 10Ohm 1300mW Automotive 2-Pin DO-41 Ammo
Diodes Inc.1N4728A-T
1N4728A Series 1 W 3.3 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of Nexperia 1N4729A,113 provided by its distributors.

Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
1N47 Series 3.6 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41
100Ã×A@1V ©I5% 1W 3.6V SOD-66 Zener Diodes ROHS
5% 100¦ÌA 3.6V 10¦¸ 1W DO-41 4.8mm*2.6mm*2.6mm

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4729A 113
  • 1N4729A-113
  • 1N4729A113