onsemi 1N4728A

1N4728 Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4728A.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages17 years ago
Datasheet3 pages10 years ago
Datasheet1 page0 years ago
Datasheet9 pages0 years ago

Master Electronics

Fairchild Semiconductor

onsemi

Newark

Inventory History

3 month trend:
-3.13%

CAD Models

Download onsemi 1N4728A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.074
$ 0.074
Stock
557,910
2,510,119
2,510,119
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-41-2
-
-
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
10 Ω
10 Ω
10 Ω
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Forward Voltage
1.2 V
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 3 days ago)
LTB Date2002-08-08
LTD Date2003-02-08
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemi1N4729A
1N4729 Series 1 W 3.6 V 100 mA Through Hole Zener Diode - DO-41
onsemi1N4730A
1N4730A Series 1 W 3.9 V 50 uA Through Hole Zener Diode - DO-41
onsemi1N4743A
1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4728A provided by its distributors.

1N4728 Series 1 W 3.3 V 100 uA Through Hole Zener Diode - DO-41
Diodes, Zener Rohs Compliant:No; Diode/R |Onsemi 1N4728A.
DIODE, ZENER, 3.3V, DO-41; Zener Voltage Vz Typ:3.3V; Power Dissipation Pd:1W; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:DO-41; Power Dissipation Max:1W; Power Dissipation Ptot Max:1W; Termination Type:Axial Leaded; Test Current:76mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4728A#
  • 1N4728A.