Neutrik NP2RX-ULTIMATE

Conn 1/4\" Mono Phone Plug PL 2 POS RA Cable Mount 1 Port
$ 47.724
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NP2RX-ULTIMATE.

IHS

Datasheet4 pages2 years ago

TME

Farnell

JRH Electronics

Inventory History

3 month trend:
-1.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity66506-3
D Sub Contact, AMPLIMITE HDP-20 Series D Sub Connectors & CPC Connectors, Pin, Brass
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes

Descriptions

Descriptions of Neutrik NP2RX-ULTIMATE provided by its distributors.

Conn 1/4\" Mono Phone Plug PL 2 POS RA Cable Mount 1 Port
Ultimate Plug 1/4" -Mono - Right Angle - Large Boot - Red/Black - Individually Bagged - Max Cable Od 7Mm Rohs Compliant: Yes |Neutrik NP2RX-ULTIMATE
CONN, PHONE AUDIO, 6.35MM, PLUG, 2POS; No. of Contacts: 2Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Zinc Body; Product Range: u

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION