Neutrik NMJ4HCD2

Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NMJ4HCD2.

IHS

Datasheet3 pages2 years ago

Upverter

RS (Formerly Allied Electronics)

JRH Electronics

TME

Inventory History

3 month trend:
-10.14%

CAD Models

Download Neutrik NMJ4HCD2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-05-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Sine SystemsACJM-PHOP-1
Stereo (3Conductor TRS) AC ROHS3Compliant 2009 Phone Jack Connector UL94V-0 75C 10A 34V
TE Connectivity1418578-2
Automotive Connectors BOTTOM-ENTRY SMC-PCB CONTACT
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity284506-3
TE Connectivity 284506-3 Pluggable Terminal Block 3 Positions Male Unshrouded

Descriptions

Descriptions of Neutrik NMJ4HCD2 provided by its distributors.

Audio/RCA Connector, 1 Pole(s), Female, Solder Terminal, Locking, Jack
Conn 1/4\" Mono Jack F 2 POS Solder ST Thru-Hole 4 Terminal 1 Port
Mono Audio Jack, 1/4", 2Pos, Pcb; No. Of Contacts:2Contacts; Gender:Jack; Pin Diameter:6.35Mm; Connector Mounting:Through Hole Vertical; Contact Plating:Silver Plated Contacts; Product Range:M Series Rohs Compliant: Yes |Neutrik NMJ4HCD2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION