Neutrik NMJ4HC-S

Neutrik NMJ4HC-S 6.35mm Mono Audio Jack Socket Horizontal Mount 2 Pins
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NMJ4HC-S.

IHS

Datasheet3 pages2 years ago

element14 APAC

Electro Sonic

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-5.91%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

REANNYS326
Connector, DIN, 7, 0.126 in., 0.874 in., 0.595 in., 0.83 in., 1.15 in., Female | Neutrik NYS326
NeutrikNMJ4HF-S
Neutrik NMJ4HF-S 6.35mm Mono Audio Jack Socket 2 Pins Black
Switchcraft35RAPC4BHN2
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
SwitchcraftPJRAS1X1S01X
PCB Mount Phono Jack - RtAngle Screw Mount - 1 Position Shielded - Black
REANRJ5VM
Rean 1/4" vert jack, TRS w/ switching contacts tip/ring, disassembled nut/washe | Neutrik RJ5VM

Descriptions

Descriptions of Neutrik NMJ4HC-S provided by its distributors.

Neutrik NMJ4HC-S 6.35mm Mono Audio Jack Socket Horizontal Mount 2 Pins
Conn 1/4\" Mono Jack F 2 POS Solder Lug ST 2 Terminal 1 Port
SOCKET, JACK, SW, CHROME, NOSE; No. of Contacts: 2Contacts; Gender: Socket; Pin Diameter: 6.35mm; Connector Mounting: PCB Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Plastic Body; Product Range: M S

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION