REAN RJ5VM

Rean 1/4" vert jack, TRS w/ switching contacts tip/ring, disassembled nut/washe | Neutrik RJ5VM
$ 0.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for REAN RJ5VM.

IHS

Datasheet1 page12 years ago

Newark

element14 APAC

Electro Sonic

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2013-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

REANNYS326
Connector, DIN, 7, 0.126 in., 0.874 in., 0.595 in., 0.83 in., 1.15 in., Female | Neutrik NYS326
NeutrikNMJ4HF-S
Neutrik NMJ4HF-S 6.35mm Mono Audio Jack Socket 2 Pins Black
SwitchcraftPJRAS1X1S01X
PCB Mount Phono Jack - RtAngle Screw Mount - 1 Position Shielded - Black

Descriptions

Descriptions of REAN RJ5VM provided by its distributors.

Rean 1/4" vert jack, TRS w/ switching contacts tip/ring, disassembled nut/washe | Neutrik RJ5VM
Conn 1/4" Jack F Solder ST Thru-Hole 1 Port Bulk
6.3mm Audio, 1 Pole(s), Female, Locking, Jack
REAN RJ5VM Vertical 6.35mm Stereo Jack Socket
6.35 mm jack panel socket, solder connection, polyamide, RJ5VM
KLINKENEINBAUBUCHSE 6,35MM STEREO PRINT
1/4" TRS JACK, VERTICAL PCB; No. of Contacts: 5Contacts; Gender: Socket; Pin Diameter: 6.35mm; Connector Mounting: PCB Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Nylon 6 (Polyamide 6) Body; Produc

Manufacturer Aliases

REAN has several brands around the world that distributors may use as alternate names. REAN may also be known as the following names:

  • Neutrik/RE-AN
  • REAN a Brand of Neutrik AG
  • REAN / Neutrik
  • REAN (A NEUTRIK BRAND)