Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 35RAPC4BHN2

Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
$ 1.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 35RAPC4BHN2.

element14 APAC

Datasheet1 page13 years ago

IHS

HQonline

element14

Master Electronics

Inventory History

3 month trend:
-17.90%

CAD Models

Download Switchcraft 35RAPC4BHN2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Switchcraft35RAPC4BV4
Conn 3.5mm Stereo Jack F 3 POS Solder RA Thru-Hole 5 Terminal 1 Port
AmphenolACJS-MV35-3
Amphenol Audio 3.5mmTelephone jack interface, Audio connector, A printed circuit board
AmphenolACJS-MV-3
Amphenol Audio 1/4 inTelephone jack interface, Audio connector, A printed circuit board
NeutrikNC3FAAH2
Conn XLR Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3FAAV1-0
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port
Amphenol Sine SystemsACJS-MHR
1/4" Single Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut, Plastic Thread, Snap-fit PCB

Descriptions

Descriptions of Switchcraft 35RAPC4BHN2 provided by its distributors.

Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
3.5mm Right Angle Non-Threaded Single Stereo Audio Jack
CONN AV PHONE JACK 4 CONT SZ 3.5MM RT. ANG INSULATED 35 SERIES STEREO BLACK
CONNECTOR, RCA, JACK, 3.5MM, THT, 5WAY; No. of Contacts: 5Contacts; Gender: Jack; Pin Diameter: 3.5mm; Connector Mounting: PCB Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Plastic Body; Product Rang
Connector, Rca/Phono, Jack, 3 Position; Género:Jack; Diámetro Del Pin:3.5Mm; Núm. De Contactos:3; Conector, Montaje:Pcb; Material Del Cuerpo Del Conector:Plástico; Contacto, Chapado:Plata; Conector, Color:Negro |Switchcraft/conxall 35RAPC4BHN2

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35RAPC4BHN2.