Switchcraft PJRAS1X1S01X

PCB Mount Phono Jack - RtAngle Screw Mount - 1 Position Shielded - Black
$ 1.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft PJRAS1X1S01X.

Newark

Datasheet1 page18 years ago

Upverter

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-8.45%

CAD Models

Download Switchcraft PJRAS1X1S01X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.129
$ 0.589
Stock
14,489
3,888
Authorized Distributors
6
3
Gender
Female
Female
Number of Positions
-
-
Mount
Through Hole
Through Hole
Contact Plating
Nickel
Nickel
Housing Material
Thermoplastic
-
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

AmphenolACJS-NH35
Phone Audio Connector, Stereo, 3.5mm, 3 Contacts, Jack, Panel Mount, Tin Plated Contacts
Switchcraft35RAPC4BHN2
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
AmphenolACJS-MV35-3
Amphenol Audio 3.5mmTelephone jack interface, Audio connector, A printed circuit board
AmphenolACJS-MHDR
1/4" Dual Horizonal PCB Phone Jack, Stereo, Metal Bore, Metal Nut, Plastic Thread

Descriptions

Descriptions of Switchcraft PJRAS1X1S01X provided by its distributors.

PCB Mount Phono Jack - RtAngle Screw Mount - 1 Position Shielded - Black
Conn Phono Jack F Solder RA Thru-Hole 1 Port
RCA Phono Connectors R/A PC JACK, BLACK
CONN RCA 2POS JACK TIN PLATED CONTACTS;
CONNECTOR, 1 POS RA SHLD PH JK
1 Pole(s), Solid Lead Terminal, Jack

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT