Neutrik NMJ3HF-S

Conn 1/4\" Stereo Jack F 3 POS Solder Lug RA Cable Mount 6 Terminal 1 Port
$ 1.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NMJ3HF-S.

IHS

Datasheet3 pages2 years ago

element14 APAC

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-22.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-02-26
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Conn Power F 3 POS 5mm IDT RA Cable Mount 3 Terminal 1 Port Tray
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
TE Connectivity103653-2
Rectangular Connector Housings; 103653-2; TE CONNECTIVITY; 1; 3; Black; Straight
TE Connectivity1-1318120-3
Socket header, 3 pole, pitch 2.5 mm, straight, black, 1-1318120-3

Descriptions

Descriptions of Neutrik NMJ3HF-S provided by its distributors.

Conn 1/4\" Stereo Jack F 3 POS Solder Lug RA Cable Mount 6 Terminal 1 Port
Neutrik NMJ3HF-S Audio Jack Socket 6.35 mm 3-Pin Stereo Lockable Black
JACK 1/4IN STEREO UNSWITCHED, THREAD NOSE, SOLDER, NRJ-WB, NRJ-NUT-B, M SERIES
SOCKET, JACK, UNSW, 3POLE; No. of Contacts: 3Contacts; Gender: Socket; Pin Diameter: 6.35mm; Connector Mounting: PCB Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Plastic Body; Product Range: M Series

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION