Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1318120-3

Connector Housing, Rcpt, 3Pos; |Te Connectivity Amp 1-1318120-3
$ 0.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1318120-3.

IHS

Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

TME

Master Electronics

Inventory History

3 month trend:
+5.97%

CAD Models

Download TE Connectivity 1-1318120-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of TE Connectivity 1-1318120-3 provided by its distributors.

Connector Housing, Rcpt, 3Pos; |Te Connectivity Amp 1-1318120-3
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
3 Position 2.5 mm Single Row Free Hanging Female Socket Housing Connector
2.5mm 1x3P 3 1 P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
DYNAMIC 2000 SERIES 2.5MM PITCH 3 WAY 1 ROW FEMALE STRAIGHT PCB HOUSING
Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Automotive Bag
3 Pos Rectangular Receptacle, Wire-to-Wire, Crimp, UL94 V-0
Headers&Wire Housings RECEPT HSG 3P
HOUSING, RCPT, DYNAMIC D-2100S CONTACT; Product Range:Dynamic D-2100S Series; Gender:Receptacle; No. of Positions:3Ways; Pitch Spacing:2.5mm; For Use With:AMP Dynamic D-2100S Series Socket Contacts; SVHC:No SVHC (07-Jul-2017); Connector Body Material:PET (Polyester), Glass Filled Body; Connector Mounting:Cable Mount; Locking Type:Latch
DYNAMIC D-2100 REC HSG 3P Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Receptacle Housing With Crimp | Receptacle And Tab Housing: 2.5 Mm Pitch & 250V | Part Number: 1-1318120-3 | Internal Number: 1-1318120-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1318120-3.
  • 1-1318120-3..