Neutrik NMJ2HC-S

Conn 1/4\" Mono Jack F 2 POS Solder Lug RA Panel Mount 2 Terminal 1 Port
$ 1.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NMJ2HC-S.

IHS

Datasheet3 pages2 years ago

Master Electronics

Electro Sonic

JRH Electronics

TME

Inventory History

3 month trend:
-2.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolACJC6HBULK
Conn XLR Connector/1/4" Stereo Jack F 3Signal/(3Signal/1Ground) POS Solder RA Thru-Hole 7 Terminal 1 Port Bulk
Rectangular Power Connector, 10 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity926097-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity626063
Board Connector, 1 Contact(s), 1 Row(s), Female, Wire Terminal, Receptacle
TE Connectivity626065
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal

Descriptions

Descriptions of Neutrik NMJ2HC-S provided by its distributors.

Conn 1/4\" Mono Jack F 2 POS Solder Lug RA Panel Mount 2 Terminal 1 Port
Audio/RCA Connector, Female, Solder Terminal, Locking, Jack
Neutrik NMJ2HC-S Audio Jack Socket 6.35 mm Horizontal Mount 2 Pins Mono
KLINKENEINBAUBUCHSE LOET ABGABE NUR ALS VPE (100 STUECK)
JACK 1/4 INCH MONO UNSWITCHED, CHROME FERRULE, SOLDER, M SERIES
Jack 1/4 mono unswitched - solder - supplied
Jack 1/4" Mono Unswitched - Solder - Supplied With Chrome Nose Nut And Nrj-Wb Rohs Compliant: Yes |Neutrik NMJ2HC-S
Phone Jacks MON JACK CHRM NOSE
JACK 14 MONO UNSWITCHED - SOLD
SOCKET, JACK, UNSW, 2POLE; Connector Type:RCA / Phono; Gender:Socket; Termination Method:Solder; Mounting Type:PC Board; Pin Diameter:6.35mm; No. of Poles:2; Ways, No. of:2

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION