Neutrik NKE6S-1

Neutrik NKE6S-1 CAT6 etherCON Patch Cable - 3.28 Feet (1 Meter)
$ 60.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NKE6S-1.

IHS

Datasheet4 pages2 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+1930%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
HARTING Elektronik09459711102
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 1.0m
HARTING Elektronik09474747201
Ethernet Cables / Networking Cables HA-VIS SMART PATCH CBL YLW 1M
TE Connectivity2127934-2
Cable Assembly Shielded 1m 24AWG SFP+ to SFP+ 4 to 4 POS PL-PL
TE Connectivity2127931-2
Cable Assembly High Speed 1m 30AWG SFP+ to SFP+ 20 to 20 POS M-M
Phoenix Contact2832276
Ethernet Cables / Networking Cables FL CAT5 PATCH 1.0

Descriptions

Descriptions of Neutrik NKE6S-1 provided by its distributors.

Neutrik NKE6S-1 CAT6 etherCON Patch Cable - 3.28 Feet (1 Meter)
Patch Cable- Preassembled With Cat6 Ethercon On Both Sides, 1M. Note! Ethercon Cat6 Only. Not Compatible With Ethercon Cat5 Or Cat6A Chassis Connectors Rohs Compliant: Yes |Neutrik NKE6S-1
CABLE, ETHERCON, CAT6, 1M; LAN Category:Cat6; Cable Length - Metric:1m; Cable Length - Imperial:3.2ft; Connector to Connector:RJ45 Plug to RJ45 Plug; Jacket Colour:Grey; Product Range:etherCON Series; SVHC:No SVHC (07-Ju
CABLE, ETHERCON, CAT6, 1M; Cable Assembly Type:Network Cables; Connector Type A:Plug RJ45, EtherCon Cat6; Connector Type B:Plug RJ45, EtherCon Cat6; Cable Length:1m; Colour:Grey; Cable Type:S/FTP; Lead Length:1m; Approval Category:CAT6e acc. TIA/EIA586B, IEC 11801, EN50173; Max Operating Temperature:+60°C; Min Temperature Operating:-10°C

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NKE6S1