HARTING Elektronik 09459711122

Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
$ 10.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09459711122.

Mouser

Datasheet2 pages20 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-7.06%

Alternate Parts

Price @ 1000
$ 10.69
$ 8.33
Stock
845
1,385
Authorized Distributors
6
6
Wire/Cable Type
Round
Round
Gender
Male to Male
Male to Male
Connector Type A
RJ45
RJ45
Connector Type B
RJ45
RJ45
Current Rating
-
-
Wire/Cable Gauge
26 AWG
26 AWG
Cable Length
1 m
1 m
Shielding
Shielded
Shielded

Supply Chain

Country of OriginLatvia
Introduction Date2006-02-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag

Descriptions

Descriptions of HARTING Elektronik 09459711122 provided by its distributors.

Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, PUR, 1 m, black
PATCH CORD, CAT 5E, RJ45, 1M, BLACK; LAN Category: Cat5e; Connector to Connector: RJ45 Plug to RJ45 Plug; Cable Construction: STP (Shielded Twisted Pair); Jacket Color: Black; Cable Length - Metric: 1m; Ca 62M1678
Connection Type A = RJ45 Plug / Connection Type B = RJ45 Plug / Cores = 8 / Length m = 1 / Colour = Black / Transfer Rate Gbps = 1 / Shielding = Shielded / Category = CAT5 / Jacket Material = Polyurethane (PUR) / Conductor Material = Copper / Impedance Ohm = 100

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 45 971 1122
  • 0945-971-1122
  • 9459711122