HARTING Elektronik 09474747201

Ethernet Cables / Networking Cables HA-VIS SMART PATCH CBL YLW 1M
$ 15.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HARTING Elektronik 09474747201.

Farnell

Datasheet156 pages16 years ago

TME

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity2100357-2
Cable Assembly Cat 5e 1m 24AWG RJ Point Five to Modular Plug 8 to 8 POS PL-PL
TE Connectivity2100356-2
Cable Assembly Cat 5e 1m 24AWG RJ Point Five to RJ Point Five 8 to 8 POS PL-PL
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
HARTING Elektronik09459711102
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 1.0m
HARTING Elektronik09459711121
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 0.5m
TE Connectivity1986524-1
Cable Assembly Cat 5e Shielded 0.5m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL

Descriptions

Descriptions of HARTING Elektronik 09474747201 provided by its distributors.

Ethernet Cables / Networking Cables HA-VIS SMART PATCH CBL YLW 1M
HARTING 9474747201 HA-VIS SMART PATCH CABLE CAT.6, YEL. 1M
ETHERNET PATCH CABLE, 1M, YELLOW
Cable Assemblies HA-VIS SMART PATCH CBL
HA-VIS SMARTP ATCH CABLE CAT.6
ETHERNET PATCH CABLE, 1M, YELLOW; Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Jacket Color:Yellow; Cable Assembly Type:Ethernet; Series:Ha-Vis ;RoHS Compliant: Yes

Manufacturer Aliases

HARTING Elektronik has several brands around the world that distributors may use as alternate names. HARTING Elektronik may also be known as the following names:

  • HARTING
  • HART
  • HARTIN
  • HITTITE
  • HAT
  • HARTING ELECTRONICS
  • HARTING Technology Group
  • HRT
  • HARTING INC OF NORTH
  • HITTITE MICROWAVE CORPORATION
  • HITTITE MICROWAVE CORP
  • HARTING INC
  • HARTING ELECTRONICS GMBH & CO KG
  • HARTING ELEKTRONIKINC
  • HARTNG
  • Harting Elektronic
  • HARTING CONNECTORS
  • HARTING ELECTRONIK GMBH
  • HARTING LIMITED
  • HA1
  • HARTING ELECTRONIK INC
  • HARTING Integrated Solution LTD
  • HARTING OF NORTH AMERICA INC
  • HARTING ELEK
  • HARTING Electronics GmbH & Co KG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 09 47 474 7201
  • 0947-474-7201
  • 9474747201