Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2127931-2

TE Connectivity cable, 1mlong, Black, Male plugSFP+Turn to male sexSFP+

$ 62.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2127931-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-14.95%

CAD Models

Download TE Connectivity 2127931-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2127932-2
Cable Assembly Shielded 1m 28AWG 4 POS SFP to 4 POS SFP PL-PL
TE Connectivity2032757-2
Cable Assembly High Speed 1m 30AWG 20 POS SFP to 20 POS SFP PL-PL
TE Connectivity2127931-4
Cable Assembly High Speed 3m 30AWG SFP+ to SFP+ 20 to 20 POS M-M
HARTING Elektronik09459711122
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL BLACK SHEATH 1.0m
HARTING Elektronik09459711102
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 1.0m
HARTING Elektronik09459711103
Industrial Ethernet Cable Assemblies CAT5 IP20 PATCH CABL GREEN SHEATH 2.0m

Descriptions

Descriptions of TE Connectivity 2127931-2 provided by its distributors.

TE Connectivity cable, 1mlong, Black, Male plugSFP+Turn to male sexSFP+
LEAD, SFP+, PASSIVE, 30AWG, 1M; Connector Mounting:Cable; Connector Type:SFP; Gender:Plug; Length:1m; Wire Size AWG Max:30AWG
SFP+ CABLE ASSEMBLY SHLD TWINAX 1M BLACK; Jacket Color:Black; Cable Assembly Type:Infiniband; Cable Length:1m; Assembly Cable Type:Shielded Twinaxial; Conductor Size AWG:30AWG; Features:10Gbps Passive
C/A, SFP+, GENERIC, 1.0M Cable Assembly Type: SFP+ to SFP+ Cable Assembly Length: 3.281 ft Cable Assembly Length: 1 m Data Rate: 10 Gb/s Cable Color: Black SFP+ to SFP+ 3.281 ft 1 m 10 Gb/s | High Speed I/o Cable Assembly | Part Number: 2127931-2 | Internal Number: 2127931-2 | Black | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2127931-2.