Neutrik NE8FDX-P6-B

D-shape CAT6A panel connector shielded feedthrough black housing
$ 21.688
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8FDX-P6-B.

Inventory History

3 month trend:
+0.65%

CAD Models

Download Neutrik NE8FDX-P6-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-01-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
CONN HEADER VERT 6POS 4.2MM / Connector Header Through Hole 6 position 0.165" (4.20mm)
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of Neutrik NE8FDX-P6-B provided by its distributors.

D-shape CAT6A panel connector shielded feedthrough black housing
RJ Connector, 8 Contact(s), Female, Wire Terminal, Locking
Conn RJ-45 RCP 8 POS ST Panel Mount 1 Port Cat 6a
RJ54 RECEPTACLE, FEED-THRU, CHASSIS, CAT6A, BLACK, ETHERCON CAT6A SERIES
IN-LINE ADAPTER, RJ45 8P JACK-JACK; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:etherCON Series; Contact Material:Bronze; Contact Plating:Gold Plated Contacts; Convert From Gender:JackRoHS Compliant: Yes
ETHERCON CAT6 DURCHGANGSEINBAUBUCHSE GESCHIRMT SCHWARZ
RJ45 Feedthrough receptacle RJ 45, CAT6a, Socket
Receptacle etherCON CAT6A D series - shi
Neutrik Cat6a d , etherCON , ethercon

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION