Neutrik NC6FXX

Neutrik NC6FXX 6 Pole Female XLR Cable Connector with Nickel Housing and Silver Contacts
$ 10.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC6FXX.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-14.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC6FXX-BAG
Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
NeutrikNC6FSXX
Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
NeutrikNC5FXX
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol AudioAG5F
XLR Connector, 5 Contacts, Receptacle, Cable Mount, Gold Plated Contacts, Brass Body, G
Amphenol AudioAC5F
Plug, XLR type, female, straight, 5 contacts, Pho-brass pins, for cable 3 - 6.5mm, solder
Amphenol AudioAC5FB
5 Pole XLR Female Cable Connector, Machined Contacts, Black Finish | Amphenol Audio AC5FB

Descriptions

Descriptions of Neutrik NC6FXX provided by its distributors.

Neutrik NC6FXX 6 Pole Female XLR Cable Connector with Nickel Housing and Silver Contacts
Conn XLR Connector F 6 POS Solder ST Cable Mount 6 Terminal 1 Port
CONN AV XLR JACK 6 CONT CBL MNT UNINSULATED X SERIES SOLDER BRASS CONT MTL 7.5A
Connector, Xlr, Jack, 6 Position; No. Of Contacts:6Contacts; Gender:Socket; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:Xx Series; Connector Type:Xlr Rohs Compliant: Yes |Neutrik NC6FXX
Gender = Socket / Poles = 6 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Ring Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION