Amphenol Audio AC5F

Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bag
$ 6.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AC5F.

IHS

Datasheet20 pages13 years ago

Amphenol Sine Systems

Electro Sonic

TME

Inventory History

3 month trend:
-1.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NeutrikNC5FXX
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol AudioAC5FB
5 Pole XLR Female Cable Connector, Machined Contacts, Black Finish | Amphenol Audio AC5FB
NeutrikNC5FX-BAG
Conn XLR Connector RCP 5 POS ST Cable Mount 5 Terminal 1 Port
AmphenolAC5FBJ
XLR Connector, 5 Contacts, Jack, Cable Mount, Silver Plated Contacts, Zinc Alloy Body, AC
NeutrikNC5FXX-BAG
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol AudioAG5F
Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of Amphenol Audio AC5F provided by its distributors.

Conn XLR Connector F 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Bag
5 Pole XLR Female Cable Connector, Machined Contacts, Nickel Finish | Amphenol Audio AC5F
Plug, XLR type, female, straight, 5 contacts, Pho-brass pins, for cable 3 - 6.5mm, solder
AMPHENOL AC5F XLR Audio Connector, Socket, 5 Contacts, Cable Mount, Metal Body, Silver Plated Contacts, AC Series
Xlr Conn, Rcpt, 5Pos, Cable; No. Of Contacts:5Contacts; Connector Mounting:Cable Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:Ac Series; Gender:Receptacle Rohs Compliant: Yes |Amphenol Sine/tuchel AC5F
SOCKET, XLR, NICKEL, 5POLE; No. of Contacts: 5Contacts; Gender: Socket; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: AC Series; Colour: Nickel; Connector Colour: Natural; Contact Resistance: 3mohm; Contact Termination: Solder; Current Rating: 7.5A; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Mechanical Life: 1000 mating cycles; Operating Temperature Max: 75°C; Operating Temperature Min: -25°C; Termination Method: Solder; Voltage Rating VAC: 50V; Wire Size AWG Max: 18AWG

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC 5 F
  • AC-5-F
  • AC5-F