Neutrik NC5MXX

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Solder Terminal
$ 6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5MXX.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago
Datasheet4 pages18 years ago

SOS electronic

Burklin Elektronik

Herman ProAV

Electro Sonic

Inventory History

3 month trend:
-6.40%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2018-12-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC5MX-BAG
Conn XLR Connector M 5 POS ST Cable Mount 5 Terminal 1 Port
NeutrikNC5MXX-BAG
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
AmphenolAX5M
Conn XLR Connector PL 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
AmphenolAC5MBJ
XLR Connector, 5 Contacts, Plug, Cable Mount, Silver Plated Contacts, Zinc Alloy Body, AC
Amphenol AudioAG6M
6 Pole Mini XLR Chassis Mount, Male, Machined Contacs, Nickel Finish | Amphenol Audio AG6M

Descriptions

Descriptions of Neutrik NC5MXX provided by its distributors.

Circular Connector, 5 Contact(s), Zinc Alloy, Male, Solder Terminal
PLUG, XLR, 5POLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: XX Series; SVHC: No SVHC (27-Jun-2018); C
Connector, Xlr, Plug, 5 Position; Género:Macho; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Xlr; Contacto, Nominal:7.5 A |Neutrik NC5MXX
Gender = Plug / Poles = 5 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Ring Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION