Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol AC5MBJ

Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
$ 5.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AC5MBJ.

IHS

Datasheet20 pages13 years ago

Electro Sonic

X-ON

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-08-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Amphenol Sine SystemsAC5MB
5 Pole XLR Male Cable Connector, Machined Contacts, Black Finish | Amphenol Audio AC5MB
Amphenol Sine SystemsAC5M BULK
5 Pole XLR Male Cable Connector, Machined Contacts, Nickel Finish, Bulk Packaging
REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
NeutrikNC5MX
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
NeutrikNC5MXX
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
AmphenolAX5M
Conn XLR Connector PL 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag

Descriptions

Descriptions of Amphenol AC5MBJ provided by its distributors.

Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
XLR Connector, 5 Contacts, Plug, Cable Mount, Silver Plated Contacts, Zinc Alloy Body, AC
Xlr Connector, Plug, 5Pos, Cable; |Amphenol Sine/tuchel AC5MBJ
5 Pole XLR Male Cable Connector, Machined Contacts, Large Cable Clamp, Black Fin | Amphenol Audio AC5MBJ
Gender = Plug / Poles = 5 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. AWG = 18 / Contact Material = Brass / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems