Neutrik NC5MX-BAG

Conn XLR Connector M 5 POS ST Cable Mount 5 Terminal 1 Port
$ 11.452
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5MX-BAG.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-10.96%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31

Related Parts

NeutrikNC5MXX
Circular Connector, 5 Contact(s), Zinc Alloy, Male, Solder Terminal
NeutrikNC5MXX-BAG
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
NeutrikNC5MX
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
AmphenolAX5M
Conn XLR Connector PL 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol AudioAG5M
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAC5MB
5 Pole XLR Male Cable Connector, Machined Contacts, Black Finish | Amphenol Audio AC5MB

Descriptions

Descriptions of Neutrik NC5MX-BAG provided by its distributors.

Conn XLR Connector M 5 POS ST Cable Mount 5 Terminal 1 Port
Neutrik NC5MX-BAG - 5 Pole Male Cable Conn - Black Metal Housing-Silver Contacts
CONNECTOR, XLR, PLUG, 5 POSITION; Gender; CONNECTOR, XLR, PLUG, 5 POSITION; Gender: Plug; No. of Contacts: 5Contacts; Connector Mounting: Cable Mount; Connector Body Material: Metal Body; Contact Plating: Silver Plated Contac
Connector, Xlr, Plug, 5 Position; Género:Macho; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Color:Negro; Conector, Tipo:Xlr |Neutrik NC5MX-BAG

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION