Neutrik NC5MRX

Conn XLR Connector M 5 POS Solder RA Cable Mount 5 Terminal 1 Port
$ 17.975
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5MRX.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+2.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-04-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC5MXX
Circular Connector, 5 Contact(s), Zinc Alloy, Male, Solder Terminal
NeutrikNC5MX-BAG
Conn XLR Connector M 5 POS ST Cable Mount 5 Terminal 1 Port
NeutrikNC5MXX-BAG
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
SwitchcraftA5M
Conn XLR Connector M 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
AmphenolAX5M
Conn XLR Connector PL 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol AudioAG5M
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Neutrik NC5MRX provided by its distributors.

Conn XLR Connector M 5 POS Solder RA Cable Mount 5 Terminal 1 Port
Neutrik NC5MRX RX Series XLR Connector Right Angle 5-Pin Silver 1 piece
XLR CONNECTOR, RIGHT ANGLE CABLE MOUNT, MALE, SILVER, 50V, 5-WAY, RX SERIES
5 pole right angle male cable connector nickel housing silver contacts
PLUG, XLR, 90DEG, 5POLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: RX Series; SVHC: No SVHC (27-Jun-2
Connector, Xlr, Plug, 5 Position; Género:Macho; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Color:Silver; Conector, Tipo:Xlr; Rango De Producto:Serie Rx |Neutrik NC5MRX
Gender = Plug / Poles = 5 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Ring Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION