Switchcraft A5M

Conn XLR Connector M 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
$ 16.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft A5M.

Farnell

Datasheet1 page13 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-5.64%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2007-03-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NeutrikNC5MX
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol AudioAG5M
Conn XLR Connector M 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
NeutrikNC5MRX-B
Conn IP40 XLR Connector M 5 POS Solder RA Cable Mount 5 Terminal 1 Port
REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
AmphenolAX5M
Conn XLR Connector PL 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol Sine SystemsAC5M BULK
5 Pole XLR Male Cable Connector, Machined Contacts, Nickel Finish, Bulk Packaging

Descriptions

Descriptions of Switchcraft A5M provided by its distributors.

Conn XLR Connector M 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
Q-G Audio Cbl Conn - A Series 5 Pin XLR Male Nickel w/ Silver Pins
CONN AV XLR PLUG 5 CONT CBL MNT INSULATED Q-G/ SERIES SOLDER BRASS CONT MTL
CONNECTOR, XLR, PLUG, 5 POSITION; No. of; CONNECTOR, XLR, PLUG, 5 POSITION; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Bo
Connector, Xlr, Plug, 5 Position; Género:Macho; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Color:Black; Conector, Tipo:Xlr; Rango De Producto:Serie A |Switchcraft/conxall A5M

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT