Neutrik NC4FP-1

Xlr Audio Connector, Socket, 4, Panel Mount, Metal Body, Silver Plated Contacts
$ 9.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC4FP-1.

IHS

Datasheet3 pages2 years ago

TME

Farnell

Electro Sonic

Herman ProAV

Inventory History

3 month trend:
-13.65%

CAD Models

Download Neutrik NC4FP-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2012-08-08
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NeutrikNC4FD-LX
Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
AmphenolAC4FDZ
Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bag
NeutrikNC4FD-L-1
CONN AV XLR JACK 4 CONT PNL MNT UNINSULATED DL SERIES SOLDER BRASS CONT MTL 10A
Amphenol AudioAC4FPZ
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
NeutrikNC3FP-1
Xlr Audio Connector, Socket, 3, Panel Mount, Metal Body, Silver Plated Contacts
Amphenol Sine SystemsACJC5SBULK
Conn XLR Connector F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bulk

Descriptions

Descriptions of Neutrik NC4FP-1 provided by its distributors.

Xlr Audio Connector, Socket, 4, Panel Mount, Metal Body, Silver Plated Contacts
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Conn AV XLR Jack 4 Cont Pnl Mnt Uninsulated P Series Solder Brass Cont Mtl 10A
Neutrik NC4FP1 XLR Connector 4 Pins Silver Metallic Sleeve Socket
Neutrik NC4FP-1 4-Pin XLR Female Panel Mount Connector
Gender = Socket / Poles = 4 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 1.5 / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 10 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC-4-FP-1
  • NC4FP1