Amphenol Audio AC4FPZ

Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
$ 6.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Audio AC4FPZ.

IHS

Datasheet12 pages13 years ago

Amphenol Sine Systems

Electro Sonic

TME

Inventory History

3 month trend:
-0.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-10-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NeutrikNC4FD-L-1
CONN AV XLR JACK 4 CONT PNL MNT UNINSULATED DL SERIES SOLDER BRASS CONT MTL 10A
SwitchcraftD3F
Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Conn XLR Connector RCP 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
AmphenolAC4FDZ
Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bag
AmphenolAG4FCE
Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bag

Descriptions

Descriptions of Amphenol Audio AC4FPZ provided by its distributors.

Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
Audio AC-Series Female Cable Connector; 4 Pole
Amphenol-Tuchel
4 Pole XLR Female Chassis Mount, P Flange, Stamped Contacts
Xlr, 4 Pole(s), Female, Solder Terminal, Locking, Socket
CONN PLUG FMALE XLR 4POS SOLDER
4 POLE XLR FEMALE CHASSIS MOUN
METAL PANEL MOUNT 4 SKT WIDE FLANGE
Amphenol
Female Sockets,Latch Lock,Plug Solder pad 4pin Zinc Die Cast 10A silver silvery Flange mounting,panel mount 27.2mm(Length)*34.1mm(height)
Xlr Conn, Rcpt, 4Pos, Panel; No. Of Contacts:4Contacts; Connector Mounting:Panel Mount; Contact Plating:-; Connector Body Material:Zinc Alloy Diecast Body; Product Range:Ac Z Series; Gender:Receptacle Rohs Compliant: Yes |Amphenol Sine/tuchel AC4FPZ

Manufacturer Aliases

Amphenol Audio has several brands around the world that distributors may use as alternate names. Amphenol Audio may also be known as the following names:

  • AMPHENOL AUDIO / ENTERTAINMENT
  • Amphenol AIPG - Audio
  • Amphenol Audio / Entertai

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-4FPZ