Neutrik NC3FP-1

Xlr Audio Connector, Socket, 3, Panel Mount, Metal Body, Silver Plated Contacts
$ 4.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FP-1.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-14.54%

CAD Models

Download Neutrik NC3FP-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2000-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3FD-LX
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
NeutrikNC3FD-L-1
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
SwitchcraftD3F
Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing

Descriptions

Descriptions of Neutrik NC3FP-1 provided by its distributors.

Xlr Audio Connector, Socket, 3, Panel Mount, Metal Body, Silver Plated Contacts
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
XLR CONNECTOR, 3-POLE JACK, PANEL, UNINSULATED, SOLDER, BRONZE, 16A, P SERIES
AUDIO/RCA CONNECTOR Audio/RCA Connector, 3 Pole(s), Female, Solder Lug Terminal, Latch, Receptacle
Neutrik NC3FP-1 XLR Connector 3 Pins Silver Easy Soldering
Neutrik NC3FP-1 3-Pin XLR Female Panel/Chassis Mount Connector - Silver
Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Bronze / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC-3-FP-1
  • NC3FP1