Amphenol AC4FDZ

Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bag
$ 5.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AC4FDZ.

IHS

Datasheet12 pages13 years ago

element14 APAC

Electro Sonic

X-ON

Master Electronics

Inventory History

3 month trend:
+7.67%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol AudioAC4FPZ
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
NeutrikNC4FP-1
Xlr Audio Connector, Socket, 4, Panel Mount, Metal Body, Silver Plated Contacts
SwitchcraftD4F
Q-G Audio Panel Conn -D Series 4 Pin XLR Female Nickel-SilverPins-Rect Housing
NeutrikNC4FD-LX
Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port
NeutrikNLT4FP
Conn Loudspeaker Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
AmphenolAG4FCE
Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bag

Descriptions

Descriptions of Amphenol AC4FDZ provided by its distributors.

Conn XLR Connector F 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bag
AMPHENOL AC4FDZ XLR Audio Connector, Socket, 4 Contacts, Panel Mount, Metal Body, Silver Plated Contacts, AC Series
Amphenol Industrial XLR Connector, Receptacle, Panel Mount
SOCKET, XLR, PANEL, UNIFIED, 4POLE; No. of Contacts:4Contacts; Gender:Socket; Connector Mounting:Panel Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Metal Body; Product Range:AC Series; Colour:Nickel; Connector Colour:Natural; Contact Resistance:3mohm; Contact Termination:Solder; Current Rating:10A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Mechanical Life:1000 mating cycles; Operating Temperature Max:75°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating VAC:50V; Wire Size AWG Max:16AWG
Gender = Socket / Poles = 4 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. AWG = 16 / Contact Material = Brass / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 10 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC 4 FDZ
  • AC-4-FDZ
  • AC4-FDZ