Neutrik NC3MRX-BAG

Conn IP40 XLR Connector M 3 POS Solder RA Cable Mount 3 Terminal 1 Port Bag
$ 12.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MRX-BAG.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+47.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3MD-LX
Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
SwitchcraftA3MB
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Black w/ Silver Pins
SwitchcraftA3M
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Nickel w/ Silver Pins
NeutrikNC3MXX-BAG
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MX
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AmphenolAC3MCP
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NC3MRX-BAG provided by its distributors.

Conn IP40 XLR Connector M 3 POS Solder RA Cable Mount 3 Terminal 1 Port Bag
Neutrik NC3MRX-BAG RX Series XLR Connector 3-Pin Right Angle Black
Xlr Audio Connector, Plug, 3, Cable Mount, Metal Body, Silver Plated Contacts Rohs Compliant: Yes |Neutrik NC3MRX-BAG
PLUG, XLR, 90DEG, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: RX Series; SVHC: No SVHC (27-Jun-2
Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 2.5 / Contact Material = Bronze / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION