Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Amphenol AC3MCP

Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
$ 1.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol AC3MCP.

IHS

Datasheet20 pages13 years ago

element14 APAC

Electro Sonic

X-ON

Inventory History

3 month trend:
+2.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2003-08-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Conn 3.5MM Stereo Plug PL 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
SwitchcraftAAA3MZ
Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Nickel w/ Silver Pins-Mtl Hndl
SwitchcraftAAA3MPZ
Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Nickel w/Silver Pins-PlasHandl
KLINKENSTECKER 3,5MM STEREO SCHWARZ GOLDKONTAKT GROSSER KABELABGANG BIS 8,5MM
Conn XLR Connector M 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
AmphenolAC3MPNZ
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Amphenol AC3MCP provided by its distributors.

Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
XLR Connector, 3 Contacts, Plug, Cable Mount, Silver Plated Contacts, Thermoplastic Body, AC
Amphenol Audio XLR Connector, 3-Pin, Male, Wire Mount
3 POLE XLR MALE CABLE CONNECTOR, THERMOPLASTIC SHELL, MACHINED CONTACTS, BLACK
Xlr Connector, Plug, 3Pos, Cable; |Amphenol Sine/tuchel AC3MCP
Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 6.5 / Contact Material = Phosphor Bronze / Contact Plating = Tin / Body Material = Thermoplastic / Body Colour = Black / Current Rating A = 15 / Voltage Rating V = 133 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 75 / Insulation Resistance GOhm = 1 / Contact Resistance mOhm = 3

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHEN
  • AMPHENOL CANADA
  • APH
  • AMPHENO
  • AMPHENOL AIR LB
  • AMPHE
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • Amphenol Positronic
  • AMPL
  • Amphenol Thermometrics
  • Amphenol Times Microwave Systems
  • Amphenol SV Microwave
  • Amphenol SGX Sensortech
  • AMPHNL
  • Amphenol All Sensors Corporation
  • Amphenol Ltd UK
  • Amphenol Limited
  • Amphenol CONEC
  • Amphenol Piher Sensing Systems

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC-3MCP