Neutrik NC3MRX-B

Conn XLR Connector PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
$ 11.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MRX-B.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-23.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3MXX-B
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MX-B
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MXCC
Conn IP40 XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
AmphenolAC3MB-AU
XLR Connector, 3 Contacts, Plug, Cable Mount, Gold Plated Contacts, Zinc Alloy Body, AC
Amphenol Sine SystemsJS3P-AU
1/4 Jumbo Stereo Phone Connector, Thermoplastic Backshell, Gold Plated Contacts, Satin Finish
AmphenolAC3MCP
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NC3MRX-B provided by its distributors.

Conn XLR Connector PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
XLR CONNECTOR, PLUG 3-C, CABLE MOUNT, RIGHT ANGLE, INSUL, SOLDER, 16A, RX SERIES
Connector, Xlr, Plug, 3 Position; No. Of Contacts:3Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:Rx Series; Colour:Black Rohs Compliant: Yes |Neutrik NC3MRX-B
Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Right Angle / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 2.5 / Contact Material = Bronze / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION