Neutrik NC3MXCC

Conn IP40 XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
$ 5.366
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MXCC.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+32.48%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NeutrikNC3MXX-HE
Conn XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MXX-B
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MXX-BAG
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Sine SystemsTS3RJ
Conn 1/4\" Mono Phone Plug PL 3 POS RA Cable Mount 3 Terminal 1 Port
SwitchcraftA3MB
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Black w/ Silver Pins
SwitchcraftA3M
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Nickel w/ Silver Pins

Descriptions

Descriptions of Neutrik NC3MXCC provided by its distributors.

Conn IP40 XLR Connector M 3 POS ST Cable Mount 3 Terminal 1 Port
Connector, Xlr, Plug, 3 Position; Género:Macho; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Conector, Tipo:Xlr; Rango De Producto:Serie X |Neutrik NC3MXCC
PLUG, XLR, FREE, 'DIGITAL', 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; P; Available until stocks are exhausted
Gender = Plug / Poles = 3 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 6.2 / Wire Cross Section Max. mm² = 2.5 / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION