What’s new: Find the right parts faster with our redesigned experience

Learn more

Neutrik NC3MX-B

Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
$ 7.145
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MX-B.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Burklin Elektronik

Herman ProAV

Inventory History

3 month trend:
-71.43%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2022-07-14
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2025-03-31

Related Parts

SwitchcraftA3M
Q-G Audio Cbl Conn - A Series 3 Pin XLR Male Nickel w/ Silver Pins
NeutrikNC3MX
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MXX-BAG
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MXX-B
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
AmphenolAC3MCP
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
SwitchcraftAAA3MZ
Q-G Audio Cbl Conn -AAA Series 3 Pin XLR Male Nickel w/ Silver Pins-Mtl Hndl

Descriptions

Descriptions of Neutrik NC3MX-B provided by its distributors.

Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port
XLR CONNECTOR, PLUG 3-C, CABLE MOUNT, INSULATED, SOLDER, BRASS, X SERIES
Neutrik NC3MX-B 3-Pin Male XLR Connector Cable End - Black & Gold
Connector XLR M 3P for Cable, Black Metal, Au-contacts NC3MX-B
XLR 3W Plug Audio cable connector
RS APAC
3 pole male cable connector black metal housing gold contacts X Series
PLUG, XLR, 3WAY; No. of Contacts:3Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:-; SVHC:No SVHC (17-Dec-2015); Colour:Black
PLUG, XLR, FREE, BLACK, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Mate; Available until stocks are exhausted Alternative available
Connector, Xlr, Plug, 3 Position; Género:Macho; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Color:Black; Conector, Color:Negro; Conector, Tipo:Xlr |Neutrik NC3MX-B

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3MX-B.