Neutrik NC3MPR-HD

Conn XLR Connector M 3 POS ST Panel Mount 3 Terminal 1 Port
$ 13.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MPR-HD.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

JRH Electronics

Farnell

Inventory History

3 month trend:
-9.70%

CAD Models

Download Neutrik NC3MPR-HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2021-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3MAH
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3MP-B
Circular Connector, 3 Contact(s), Zinc Alloy, Male, Solder Terminal, Receptacle
NeutrikNC3MD-LX-B
Conn IP40 XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
SwitchcraftD3M
Q-G Audio Panel Conn -D Series 3 Pin XLR Male Nickel-SilverPins-Rect Housing
SwitchcraftB3M
Q-G Audio Panel Conn -B Series w/ Nut - 3 Pin XLR Male Threaded Nickel w/ Silver Pins
SwitchcraftC3M
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC3MPR-HD provided by its distributors.

Conn XLR Connector M 3 POS ST Panel Mount 3 Terminal 1 Port
XLR CHASSIS CONNECTOR FOR OUTDOOR, 3-POLE MALE, GOLD, 50 VAC, MPR-HD SERIES
Xlr Audio Connector, Plug, 3, Panel Mount, Metal Body, Gold Plated Contacts Rohs Compliant: Yes |Neutrik NC3MPR-HD
XLR Cable Connectors 3P CHASSIS CONN MALE HD GOLD PLATE CONTAC
Neutrik NC3MPR-HD Heavy Duty Sealed 3-Pin XLR Male Panel/Chassis Connector
SOCKET, XLR, MALE, PANEL, 3POLE; No. of Contacts: 3Contacts; Gender: Plug; Connector Mounting: Panel Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: P Series; SVHC: No SVHC (27-

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC-3-MPR-HD