Neutrik NC3MD-LX-B

Conn IP40 XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
$ 5.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3MD-LX-B.

IHS

Datasheet3 pages2 years ago

SOS electronic

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+5.03%

CAD Models

Download Neutrik NC3MD-LX-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3MAH
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
NeutrikNC3MBV
Mains Power Connector, 6A, 50VDC, Male, Screw Terminal, Receptacle
NeutrikNC3MAY
Conn XLR Connector M 3 POS ST Panel Mount 3 Terminal 1 Port
SwitchcraftD3M
Q-G Audio Panel Conn -D Series 3 Pin XLR Male Nickel-SilverPins-Rect Housing
AmphenolAC3MPNZ
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NC3MD-LX-B provided by its distributors.

Conn IP40 XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
XLR CONNECTOR, PLUG 3-C, PANEL MOUNT, UNINSULATED, SOLDER, 16A 50V, DLX SERIES
Connector, Xlr, Plug, 3 Position; Género:Macho; Núm. De Contactos:3; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Color:Black; Conector, Color:Negro; Conector, Tipo:Xlr |Neutrik NC3MD-LX-B
Gender = Plug / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 2.5 / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3MD-LX-B.