Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft B3M

Q-G Audio Panel Conn -B Series w/ Nut - 3 Pin XLR Male Threaded Nickel w/ Silver Pins

$ 14.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft B3M.

Newark

Datasheet1 page16 years ago

element14 APAC

DigiKey

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.54%

CAD Models

Download Switchcraft B3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SwitchcraftD3M
Q-G Audio Panel Conn -D Series 3 Pin XLR Male Nickel-SilverPins-Rect Housing
SwitchcraftC3M
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
NeutrikNC3MP
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
NeutrikNC3MD-LX
Conn XLR Connector M 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port
NeutrikNC3MP-BAG
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsAC3MMDZ BULK
Audio Conn, Amphenol Audio Ac3Mmdz Bulk; |Amphenol Audio AC3MMDZ BULK

Descriptions

Descriptions of Switchcraft B3M provided by its distributors.

Q-G Audio Panel Conn -B Series w/ Nut - 3 Pin XLR Male Threaded Nickel w/ Silver Pins
Conn XLR Connector M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Switchcraft B3M Male 3-Pin Round Metal Shell XLR Panel Mount
Q-G XLR Microphone Connectors 3 PIN MALE RECEPT
CONN RCPT MALE XLR 3P SOLDER CUP
AUDIO CONNECTOR;MALE PANEL REC
RS APAC
Latch Lock Receptacle, Male Pins, 3-Pin, Zinc Plated, Silver, 15A, Panel Mount, Bracket Mount, 27.78mm L
3 Pole(s), Male, Solder Terminal, Receptacle
CONNECTOR, XLR, PLUG, 3 POSITION; No. of Contacts:3Contacts; Connector Mounting:Panel Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Metal Body; Product Range:B Series; Connector Type:XLR; Gender:Plug RoHS Compliant: Yes

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • B-3M