Neutrik NC3FD-L-1

Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
$ 4.084
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FD-L-1.

IHS

Datasheet3 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-21.51%

CAD Models

Download Neutrik NC3FD-L-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NeutrikNC3FD-LX
Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
NeutrikNC3FP-1
Xlr Audio Connector, Socket, 3, Panel Mount, Metal Body, Silver Plated Contacts
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
SwitchcraftD3F
Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing
Switchcraft12B
Littel 1/4 Phone Jack - Panel Stereo 3 Cond w/Nut and Washer Double Open - Mates to 297"
AmphenolACJS-MVS-3
Phone Audio Connector, Jack, 3Pos, Panel Rohs Compliant: Yes |Amphenol Sine/tuchel ACJS-MVS-3

Descriptions

Descriptions of Neutrik NC3FD-L-1 provided by its distributors.

Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
XLR CONNECTOR, 3-POLE JACK, PANEL MOUNT, UNINSULATED, SOLDER, BRONZE, DL SERIES
Neutrik NC3FD-L-1 3-Pin Female XLR Panel/Chassis Mount Connector - Latching
XLR panel socket, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FD-L-1
Connector, Xlr, Jack, 3 Position; Género:Jack; Núm. De Contactos:3; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Plata; Conector, Tipo:Xlr; Rango De Producto:Serie Dl |Neutrik NC3FD-L-1
SOCKET, XLR, PANEL, UNIFIED, 3POLE; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector ; Available until stocks are exhausted Alternative available
Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 2.5 / Contact Material = Bronze / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Nickel / Current Rating A = 16 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 2 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3FD-L-1.