Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC3FD-LX

Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port

$ 4.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC3FD-LX.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

TME

Inventory History

3 month trend:
+25.10%

CAD Models

Download Neutrik NC3FD-LX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NeutrikNC3FP-1
Xlr Audio Connector, Socket, 3, Panel Mount, Metal Body, Silver Plated Contacts
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
NeutrikNC3FD-L-1
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
SwitchcraftD3F
Q-G Audio Panel Conn -D Series 3 Pin XLR Female Nickel-SilverPins-Rect Housing

Descriptions

Descriptions of Neutrik NC3FD-LX provided by its distributors.

Conn XLR Connector F 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port
Neutrik NC3FD-LX DLX XLR Connector 3-Pin Silver Superb Shielding
XLR Audio Connector, Jack, 3, Panel Moun;
XLR panel socket, 3 pole, silver-plated, 2.5 mm², AWG 14, metal, NC3FD-LX
SOCKET, XLR, 3POLE; No. of Contacts: 3Contacts; Gender: Socket; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: DLX Series; SVHC: No SVHC (27-Jun-201

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC3FD-LX.