Neutrik NAUSB-W-POS

Feed Through Usb 2.0 Compatible, Reversible, Ip65 Rated - Pos Packaging
$ 4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NAUSB-W-POS.

Electro Sonic

Datasheet1 page11 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

USB Connector, USB Type B, USB 2.0, Receptacle, 4 Ways, Through Hole Mount, Right Angle
USB Connector, Mini USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
USB Connector, 5 Contact(s), Female, Straight, Solder Terminal, Locking, Receptacle
TE Connectivity292303-9
USB Connector, 4 Contact(s), Female, Right Angle, Surface Mount Terminal, Detent, Receptacle
Amphenol Communications Solutions10118193-0001LF
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle, Horizontal
TE Connectivity5787745-4
Stacked Usb Conn, 2.0 Type A, 2Pos Rohs Compliant: Yes |Te Connectivity Amp 5787745-4

Descriptions

Descriptions of Neutrik NAUSB-W-POS provided by its distributors.

Feed Through Usb 2.0 Compatible, Reversible, Ip65 Rated - Pos Packaging
Neutrik NAUSB-W-POS Reversible USB Gender Changer (type A and B)
REVERSIBLE USB GENDERCHANGER I

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION