Texas Instruments LP2981IM5-2.9

LDO Regulator Pos 2.9V 0.1A 5-Pin SOT-23 T/R
$ 0.231
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP2981IM5-2.9.

DigiKey

Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LP2981IM5-2.9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.227
$ 0.227
Stock
423,054
178,465
178,465
Authorized Distributors
2
4
4
Min Input Voltage
-
2.2 V
2.2 V
Max Input Voltage
-
16 V
16 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.9 V
2.9 V
2.9 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

STMicroelectronicsLD2979M30TR
LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R
Texas InstrumentsLP5951MFX-2.0
Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
Low Noise 150 mA Low Drop Out(LDO) Linear Voltage Regulator | IC REG LINEAR 3.3V 150MA 5TSOP
Low Noise 150 mA Low Drop Out(LDO) Linear Voltage Regulator | IC REG LINEAR 3V 150MA 5TSOP
STMicroelectronicsLDK130M25R
LDK130 Series 300 mA 2.5 V Fixed Output LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK130M32R
LDK130 Series 300 mA 3.2 V Fixed Output LDO Voltage Regulator - SOT-23-5

Descriptions

Descriptions of Texas Instruments LP2981IM5-2.9 provided by its distributors.

LDO Regulator Pos 2.9V 0.1A 5-Pin SOT-23 T/R
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~125C 100mA 2.92mm 200mV
IC REG LINEAR 2.9V 100MA SOT23-5
100MA UPOWER SOT LDO REGULATOR
The LP2981 is a 100 mA, fixed-output voltage regulator designed specifically to meet the requirements of battery powered applications. Using an optimized VIP(TM) (Vertically Integrated PNP) process, the LP2981 delivers unequaled performance in all specifications critical to battery-powered designs: Dropout Voltage. Typically 200 mV @ 100 mA load, and 7 mV @ 1 mA load. Ground Pin Current. Typically 600 uA @ 100 mA load, and 80 uA @ 1 mA load. Sleep Mode. Less than 1 uA quiescent current when ON/ OFF pin is pulled low. Smallest Possible Size. SOT-23 and micro SMD packages use an absolute minimum board space. Precision Output. 0.75% tolerance output voltages available (A grade). Eleven voltage options, from 2.5V to 5.0V, are available as standard products.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.