Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LDK130M25R

LDK130 Series 300 mA 2.5 V Fixed Output LDO Voltage Regulator - SOT-23-5
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LDK130M25R.

Augswan

Datasheet27 pages13 years ago

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
-0.60%

CAD Models

Download STMicroelectronics LDK130M25R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsLDK130M32R
LDK130 Series 300 mA 3.2 V Fixed Output LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK130M18R
LDK130 Series 300 mA 1.8 V Fixed Output LDO Voltage Regulator - SOT-23-5
STMicroelectronicsLDK130M-R
LDK130 Series 5.5 V 300 mA Low Quiescent Current Very Low Noise LDO - SOT23-5
Texas InstrumentsTLV70245DBVT
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV70218DBVR
300-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Texas InstrumentsTLV71211DBVR
300-mA, high-PSRR, low-IQ, low-VOUT, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of STMicroelectronics LDK130M25R provided by its distributors.

LDK130 Series 300 mA 2.5 V Fixed Output LDO Voltage Regulator - SOT-23-5
Fixed LDO Voltage Regulator, 1.9V to 5.5V, 200mV Dropout, 2.5Vout, 300mAout, SOT-23-5
LDK130M25R, LDO Voltage Regulator,300mA,2.5V +/-3%,1.9 to 5.5 Vin,5-Pin SOT-23
55dB(120Hz~10kHz) 60μA positive electrode Fixed 300mA 1 2.5V 1.9V 2.5V 5.5V 400mV@ 300mA 0.006%/mA(Typ) 0.05(Typ) SOT-23-5 SMD mount,glue mount 1.3mm(height)
LDO, FIXED, 2.5V, 0.3A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 1.9V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 2.5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 200mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 2.5V 300mA LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Output Voltage Nom.: 2.5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics