What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC78PC33NTR

Low Noise 150 mA Low Drop Out(LDO) Linear Voltage Regulator | IC REG LINEAR 3.3V 150MA 5TSOP

$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC78PC33NTR.

IHS

Datasheet16 pages21 years ago

Augswan

DigiKey

Inventory History

3 month trend:
-3.50%

CAD Models

Download onsemi MC78PC33NTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.186
$ 0.477
Stock
908,797
288,716
Authorized Distributors
2
2
Min Input Voltage
3.8 V
3.8 V
Max Input Voltage
8 V
8 V
Polarity
-
Positive
Output Type
-
Fixed
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
150 mA
150 mA
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
LSSOP
LSSOP
Number of Pins
5
5

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-06-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2005-09-30
LTD Date2006-03-31

Related Parts

Texas InstrumentsLP5951MFX-2.0/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
PWR SPLY FUNC, VOLTAGE REGULATOR, LDO, SOT-23,VS 8V, PD 250MW, VO 3V, REGLINE 0.05%/V
Linear Voltage Regulator, LDO, Tri-Mode, Low Iq, 200 mA Vout: 1.8 V; Active High, LP and FT Mode
LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R
MIC5504 Series 3.3 V 300 mA Surface Mount Fixed Single Output LDO - SOT-23-5
Texas InstrumentsTLV73328PDBVT
300-mA, capacitor-free, low-IQ, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125

Descriptions

Descriptions of onsemi MC78PC33NTR provided by its distributors.

Low Noise 150 mA Low Drop Out(LDO) Linear Voltage Regulator | IC REG LINEAR 3.3V 150MA 5TSOP
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
Fixed Positive LDO Regulator, 3.3V, 0.3V Dropout, CMOS, PDSO5
IC REG LINEAR 3.3V 150MA 5-TSOP
70dB(1kHz) positive electrode Fixed 150mA 1 3.3V 3.3V 8V 300mV@ 100mA 40mV 0.2%/V TSOP-5 SMD mount,glue mount 3.1mm*1.8mm*1.3mm
Tape & Reel (TR) Surface Mount Over Current Non-RoHS Compliant voltage regulator linear 3.366V 2.9mm 150mA -40C~85C
IC MCU 32BIT 3MB FLASH 100LFQFP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd