Texas Instruments LMV772MA

Operational Amplifier, Dual, 3.5 Mhz, 2, 1.4 V/ S, 2.7V To 5.5V, Soic, 8 Rohs Compliant: Yes
$ 1.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV772MA.

Texas Instruments

Datasheet22 pages14 years ago

element14 APAC

Newark

iiiC

National Semiconductor

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsLMV772MAX/NOPB
ROHS3Compliant EAR99 LMV772 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.0001muA 1mV 3500kHz
Texas InstrumentsLMV772MA/NOPB
ROHS3Compliant EAR99 LMV772 Matte Tin (Sn) op amp amplifier circuit 4.9mm 0.0001muA 1mV 3500kHz
STMicroelectronicsTS922AIYDT
Rail-to-rail, high output current dual operational amplifier | IC OPAMP GP 2 CIRCUIT 8SO
STMicroelectronicsTS922AIDT
TS922AIDT, DUAL OP AMP, 4MHZ CMOS, RAIL TO RAIL, 3 - 9 V, 8-PIN SOIC
Texas InstrumentsOPA2171AQDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTS922IDT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LMV772MA provided by its distributors.

Operational Amplifier, Dual, 3.5 Mhz, 2, 1.4 V/ S, 2.7V To 5.5V, Soic, 8 Rohs Compliant: Yes
Single/Dual/Quad, Low Offset, Low Noise, RRO Operational Amplifiers 8-SOIC -40 to 125
The LMV771/LMV772/LMV774 are Single, Dual, and Quad low noise precision operational amplifiers intended for use in a wide range of applications. Other important characteristics of the family include: an extended operating temperature range of -40*C to 125*C, the tiny SC70-5 package for the LMV771, and low input bias current. The extended temperature range of -40*C to 125*C allows the LMV771/LMV772/LMV774 to accommodate a broad range of applications. The LMV771 expands National Semiconductor's Silicon Dust(TM) amplifier portfolio offering enhancements in size, speed, and power savings. The LMV771/LMV772/LMV774 are guaranteed to operate over the voltage range of 2.7V to 5.0V and all have rail-to-rail output. The LMV771/LMV772/LMV774 family is designed for precision, low noise, low voltage, and miniature systems. These amplifiers provide rail-to-rail output swing into heavy loads. The maximum input offset voltage for the LMV771 is 850 uV at room temperature and the input common mode voltage range includes ground. The LMV771 is offered in the tiny SC70-5 package, LMV772 in the space saving MSOP-8 and SOIC-8, and the LMV774 in TS SOP-14.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV772MA .