Texas Instruments LMV772MA/NOPB

Dual, Low Offset, Low Noise, RRO Operational Amplifiers 8-SOIC -40 to 125
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV772MA/NOPB.

Texas Instruments

Datasheet33 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Verical

Newark

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.18%

CAD Models

Download Texas Instruments LMV772MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLMV772MAX/NOPB
Dual, Low Offset, Low Noise, RRO Operational Amplifiers 8-SOIC -40 to 125
STMicroelectronicsTS922AIDT
TS922AIDT, DUAL OP AMP, 4MHZ CMOS, RAIL TO RAIL, 3 - 9 V, 8-PIN SOIC
STMicroelectronicsTS922AIYDT
Rail-to-rail, high output current dual operational amplifier | IC OPAMP GP 2 CIRCUIT 8SO
STMicroelectronicsTS922IDT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
Texas InstrumentsOPA2171AQDRQ1
IC OPAMP GP 2 CIRCUIT 8SOIC / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Operational Amplifier, 5.5V Rail-to-Rail Input and Output, 3 MHz, Dual

Descriptions

Descriptions of Texas Instruments LMV772MA/NOPB provided by its distributors.

Dual, Low Offset, Low Noise, RRO Operational Amplifiers 8-SOIC -40 to 125
Op Amp Dual Low Noise Amplifier R-R O/P 5.5V 8-Pin SOIC Tube
Operational Amplifier (Op-Amp) IC; Op Am
3.5MHz 0.23pA Dual channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
Texas Instruments low noise,Precision operational amplifier, dual channel, SOICencapsulation, Single power supply, surface mount, 8Pin
No. Of Amplifiers:2 Amplifier; Bandwidth:3.5Mhz; Slew Rate:5V/Μs; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Filter Terminals:Smdrohs Compliant: Yes |TEXAS INSTRUMENTS LMV772MA/NOPB.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV772MA/NOPB.
  • LMV772MANOPB