STMicroelectronics TS922IDT

TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS922IDT.

SHENGYU ELECTRONICS

Datasheet22 pages10 years ago

Factory Futures

TME

Newark

element14 APAC

Inventory History

3 month trend:
-5.40%

CAD Models

Download STMicroelectronics TS922IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsTS922IYDT
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS922AIDT
TS922AIDT, DUAL OP AMP, 4MHZ CMOS, RAIL TO RAIL, 3 - 9 V, 8-PIN SOIC
Texas InstrumentsLMC6482IMX/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC T/R
STMicroelectronicsTS952IDT
TS952 Series 12 V 3 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
onsemiMC33202DG
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C

Descriptions

Descriptions of STMicroelectronics TS922IDT provided by its distributors.

TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
TS922IDT, DUAL OP AMP, 4MHZ CMOS, RAIL TO RAIL, 3 - 9 V, 8-PIN SOIC
STMicroelectronics Audio Op Amp, Dual Channel, SOIC-8, Single Supply, SMD
RAIL-TO-RAIL HIGH OUTPUT CURRENT DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 5000uV Offset-Max, BICMOS, PDSO8
Dual 15nA 1.3V/us 4MHz Rail-to-rail input, rail-to-rail output 3mV SOIC-8 Operational Amplifier ROHS
Operational Amplifiers; TS922IDT; STMICROELECTRONICS; 5 mV; 8; 14 V; 2
Gain Bandwidth Product:4MHz; Supply Voltage Range:2.7V to 12V; IC Case / Package:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Qualification:-; MSL:-; Bandwidth:4MHz RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TS922IDT.