Texas Instruments LMC6464BIN/NOPB

Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-PDIP -40 to 85
Obsolete

Price and Stock

DistributorSKUMinPkg
Utmel Electronic2502-LMC6464BIN/NOPBContactTube
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6464BIN/NOPB.

element14 APAC

Datasheet31 pages11 years ago
Datasheet31 pages10 years ago

Texas Instruments

element14

SHENGYU ELECTRONICS

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLMC6484IN
CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-PDIP -40 to 85
onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiLM324SNG
Operational Amplifier, Single Supply, Quad Bipolar Value Line - Quad Channel Op Amp
onsemiLM324AN
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
Texas InstrumentsLMC6484AIN
CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-PDIP -40 to 85
Texas InstrumentsLP324N/NOPB
Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments LMC6464BIN/NOPB provided by its distributors.

Quad Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 14-PDIP -40 to 85
Op Amp Quad Micropower Amplifier R-R I/O 15.5V 14-Pin PDIP Tube
ROHS3Compliant EAR99 LMC6464 Matte Tin (Sn) op amp buffer circuit 19.177mm 0.00001muA 250muV 50kHz
Op-Amp, Quad, 50Khz, 0.028V/Us, Dip-14; No. Of Amplifiers:4 Amplifier; Bandwidth:50Khz; Slew Rate:0.028V/Μs; Supply Voltage Range:3V To 15.5V; Amplifier Case Style:Dip; No. Of Pins:14Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6464BIN/NOPB
OP-AMP, QUAD, 50KHZ, 0.028V/US, DIP-14; Nbre d'amplificateurs: 4 amplificateurs; Bande passante: 50kHz; Vitesse de balayage: 0.028V/µs; Gamme de tension d'alimentation: 3V à 15.5V; Type de boîtier d'amplificateur: DIP; Nombre

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6464BIN/NOPB .
  • LMC6464BIN/NOPB.
  • LMC6464BIN/NOPB..
  • LMC6464BINNOPB