Texas Instruments LMC6484IN

CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6484IN.

Arrow Electronics

Datasheet24 pages14 years ago

National Semiconductor

iiiC

RS (Formerly Allied Electronics)

Newark

CAD Models

Download Texas Instruments LMC6484IN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMC6484AIN
CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-PDIP -40 to 85
onsemiLM324SNG
Operational Amplifier, Single Supply, Quad Bipolar Value Line - Quad Channel Op Amp
Texas InstrumentsLMC660AIN
LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP
Texas InstrumentsLMC660AIN/NOPB
Quad, 15.5-V, 1.4-MHz operational amplifier 14-PDIP -40 to 85
onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiLM324AN
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14

Descriptions

Descriptions of Texas Instruments LMC6484IN provided by its distributors.

CMOS Quad Rail to Rail Input and Output Operational Amplifier 14-PDIP -40 to 85
Operational Amplifier, 4 Func, 3700uV Offset-Max, CMOS, PDIP14
QUAD OP-AMP 3700 uV OFFSET-MAX 1.5 MHz BAND WIDTH PDIP14
IC, OP AMP, QUAD CMOS, 6484, DIP14; Op Amp Type:Low Voltage; No. of Amplifiers:4; Bandwidth:1.5MHz; Slew Rate:1.3V/µs; Supply Voltage Range:3V to 15V; Amplifier Case Style:DIP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Amplifier Type:CMOS; Base Number:6484; Gain Bandwidth:1.5MHz; I/O Type:Rail-Rail I/O; IC Generic Number:6484; Input Offset Voltage Max:3.8mV; Logic Function Number:6484; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:CMOS; Package / Case:DIP; Slew Rate:1.3V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:15.5V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.