Texas Instruments LP324N/NOPB

Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-PDIP 0 to 70
$ 0.746
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP324N/NOPB.

TME

Datasheet18 pages11 years ago

Texas Instruments

element14

Newark

Farnell

Inventory History

3 month trend:
-0.21%

CAD Models

Download Texas Instruments LP324N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LP324N/NOPB.

Related Parts

onsemiLM324AN
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
onsemiLM224N
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14
onsemiLM324N
LM324A Series 1.5 mV Input Offset Quad Operational Amplifier - DIP-14
STMicroelectronicsLM2902N
Operational Amplifier, 14 Func, 9000uV Offset-Max, BIPolar, PDIP4
STMicroelectronicsLM324N
Amplifier; Quad Operational; +/- 16 or 32V; 1.5 mA (Typ.) Supply; 2 mV (Typ.); 0
Texas InstrumentsLMC660AIN
LMC660 CMOS Quad Operational Amplifier | IC OPAMP GP 4 CIRCUIT 14DIP

Descriptions

Descriptions of Texas Instruments LP324N/NOPB provided by its distributors.

Quad, 32-V, 100-kHz, low Iq (21-µA/ch) op amp with 0°C to 70°C operation 14-PDIP 0 to 70
ROHS3Compliant EAR99 LP324 Matte Tin (Sn) op amp buffer circuit 19.177mm 0.02muA 9V 100kHz
OP AMP, 100KHZ, 0.05V/US, DIP-14; NO. OF; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Op Amp Quad Micropower Amplifier ±16V/32V 14-Pin PDIP Tube
General Purpose Op Amp, 150μA, 50mV/μs, 80nV/rtHz, 100kHz, Shutdown, 10mA, 4-Ch, 4-Ch, 32V, 2mV, 2nA, PDIP-14, TH, 19.05mm × 6.35mm × 3.3mm
IC, OP-AMP, 100kHZ, 0.05V/µs, DIP-14; Op; IC, OP-AMP, 100kHZ, 0.05V/µs, DIP-14; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:100kHz; Slew Rate:0.05V/µs; Supply Voltage Range:3V to 32V; Amplifier Case Style:DIP; No. of Pins:14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LP324N/NOPB .
  • LP324NNOPB